+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS-50B

Enclosure: for remote controller; PS; IP40; Z: 11mm; ABS; Ø: 50mm


Manufacturer: TAKACHI

Manufacturer part number:
PS-50B
TME Symbol:
TKC-PS-50B

Specification

Manufacturer
TAKACHI
Type of enclosure
for remote controller
Manufacturer series
PS
IP rating
IP40
Dimension Z
11mm
Enclosure material
ABS
Body colour
black
Number of buttons
0
Operating temperature
-10...60°C
Diameter
50mm
Dimensions
Gross weight9.58 g
Certificates

WATCH VIDEO

See other products in this category: Remote Control Enclosures TAKACHI,
See other products from this series.:
*
PS-50B
9 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.