+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM4-7-3W

Enclosure: for router; ASA; white; X: 38mm; Y: 65mm; Z: 25mm; SIM

Manufacturer: TAKACHI

Manufacturer part number:
SIM4-7-3W
TME Symbol:
TKC-SIM4-7-3W

Specification

Manufacturer
TAKACHI
Type of enclosure
for router
Enclosure material
ASA
Body colour
white
Dimension X
38mm
Dimension Y
65mm
Dimension Z
25mm
Manufacturer series
SIM
Gross weight21 g
See other products in this category: Enclosure for Embedded Systems TAKACHI,
See other products from this series.:
*
SIM4-7-3W
0 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.