+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM6-7-3W

Enclosure: for computer; ASA; white; X: 60mm; Y: 27mm; Z: 65mm; UL94HB


Manufacturer: TAKACHI

Manufacturer part number:
SIM6-7-3W
TME Symbol:
TKC-SIM6-7-3W

Specification

Manufacturer
TAKACHI
Type of enclosure
for computer
Enclosure material
ASA
Body colour
white
Dimension X
60mm
Dimension Y
27mm
Dimension Z
65mm
Flammability rating
UL94HB
Manufacturer series
SIM
IP rating
IP40
Gross weight29.3 g
Certificates
See other products in this category: Enclosure for Embedded Systems TAKACHI,
See other products from this series.:
*
SIM6-7-3W
0 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 6.87 USD
Net price for quantities from 50 pcs - 6.11 USDGross price for quantities from 50 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.