+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM6-9-4W

Enclosure: for computer; ASA; white; X: 60mm; Y: 40mm; Z: 90mm; UL94HB

Manufacturer: TAKACHI

Manufacturer part number:
SIM6-9-4W
TME Symbol:
TKC-SIM6-9-4W

Specification

Manufacturer
TAKACHI
Type of enclosure
for computer
Enclosure material
ASA
Body colour
white
Dimension X
60mm
Dimension Y
40mm
Dimension Z
90mm
Flammability rating
UL94HB
Manufacturer series
SIM
IP rating
IP40
Gross weight47.9 g
Certificates
See other products in this category: Enclosure for Embedded Systems TAKACHI,
See other products from this series.:
*
SIM6-9-4W
0 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
Net price for quantities from 50 pcs - 7.45 USDGross price for quantities from 50 pcs - 7.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.