+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWF8-2-8D

Enclosure: multipurpose; X: 80mm; Y: 80.6mm; Z: 23.5mm; TWF; ABS; IP40

Manufacturer: TAKACHI

Manufacturer part number:
TWF8-2-8D
TME Symbol:
TKC-TWF8-2-8D

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
80.6mm
Dimension Z
23.5mm
Version
with fixing lugs
Manufacturer series
TWF
Enclosure material
ABS
Body colour
dark grey
IP rating
IP40
Operating temperature
-10...60°C
Flammability rating
UL94V-0
Dimensions
Gross weight65.1 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
TWF8-2-8D
0 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 10 pcs - 7.08 USDGross price for quantities from 10 pcs - 7.08 USD
Net price for quantities from 50 pcs - 6.30 USDGross price for quantities from 50 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)