+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WP6-8-3C

Enclosure: multipurpose; X: 60mm; Y: 80mm; Z: 30mm; WP; ABS; graphite


Manufacturer: TAKACHI

Manufacturer part number:
WP6-8-3C
TME Symbol:
TKC-WP6-8-3C

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
80mm
Dimension Z
30mm
Manufacturer series
WP
Enclosure material
ABS
Body colour
graphite
IP rating
IP67
Operating temperature
-10...50°C
Flammability rating
UL94V-0
Dimensions
Gross weight54.87 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
WP6-8-3C
19 in TME stock
Net price for quantities from 1 pcs - 13.96 USDGross price for quantities from 1 pcs - 13.96 USD
Net price for quantities from 10 pcs - 12.38 USDGross price for quantities from 10 pcs - 12.38 USD
Net price for quantities from 50 pcs - 11.06 USDGross price for quantities from 50 pcs - 11.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs