+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WP8-8-4C

Enclosure: multipurpose; X: 75mm; Y: 75mm; Z: 35mm; WP; ABS; graphite

Manufacturer: TAKACHI

Manufacturer part number:
WP8-8-4C
TME Symbol:
TKC-WP8-8-4C

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
75mm
Dimension Z
35mm
Manufacturer series
WP
Enclosure material
ABS
Body colour
graphite
IP rating
IP67
Operating temperature
-10...50°C
Flammability rating
UL94V-0
Dimensions
Gross weight76.73 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
WP8-8-4C
0 in TME stock
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 10 pcs - 15.68 USDGross price for quantities from 10 pcs - 15.68 USD
Net price for quantities from 50 pcs - 14.21 USDGross price for quantities from 50 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.