+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WP9-13-4C

Enclosure: multipurpose; X: 90mm; Y: 130mm; Z: 40mm; WP; ABS; graphite


Manufacturer: TAKACHI

Manufacturer part number:
WP9-13-4C
TME Symbol:
TKC-WP9-13-4C

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
130mm
Dimension Z
40mm
Manufacturer series
WP
Enclosure material
ABS
Body colour
graphite
IP rating
IP67
Operating temperature
-10...50°C
Flammability rating
UL94V-0
Dimensions
Gross weight156 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
WP9-13-4C
19 in TME stock
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
Net price for quantities from 10 pcs - 17.92 USDGross price for quantities from 10 pcs - 17.92 USD
Net price for quantities from 50 pcs - 15.93 USDGross price for quantities from 50 pcs - 15.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.