+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001046

Wire; ÖPVC-OZ; OZ; 2x1mm2; unshielded; 600V,1kV; Cu; stranded; black

Manufacturer: TKD

Manufacturer part number:
1001046
TME Symbol:
TKD-1001046

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-OZ
Kind of cable
OZ
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
7mm
Kind of material
flame retardant, halogen free
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
none
Cable application
  • automatics
  • industrial applications
  • outdoor
Gross weight70.282 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1001046
23 in TME stock
Net price for quantities from 5 m - 1.38 USDGross price for quantities from 5 m - 1.38 USD
Net price for quantities from 25 m - 1.19 USDGross price for quantities from 25 m - 1.19 USD
Net price for quantities from 50 m - 1.07 USDGross price for quantities from 50 m - 1.07 USD
Net price for quantities from 100 m - 0.94 USDGross price for quantities from 100 m - 0.94 USD
Amount (Multiplicity: 5)