+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-N5ME1-6

Sensor: inductive; 0÷5mm; NPN / NO; cables; 2m; TL

Manufacturer: OMRON

Manufacturer part number:
TL-N5ME1-6
TME Symbol:
TL-N5ME1-6

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...5mm
Output configuration
NPN / NO
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight195 g
Certificates
EAN code4536854113154
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-N5ME1-6
0 in TME stock
Net price for quantities from 1 pcs - 169.02 USDGross price for quantities from 1 pcs - 169.02 USD
Net price for quantities from 5 pcs - 157.76 USDGross price for quantities from 5 pcs - 157.76 USD
Net price for quantities from 10 pcs - 146.49 USDGross price for quantities from 10 pcs - 146.49 USD
No. of pieces (Multiplicity: 1)