+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL084ACN

IC: operational amplifier; 3MHz; Ch: 4; Uoper: 10÷30V; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL084ACN
TME Symbol:
TL084ACN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Operating voltage
10...30V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Input bias current
30pA
Input offset current
2nA
Gross weight0.34 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL084ACN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 15 pcs - 1.00 USDGross price for quantities from 15 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD