+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1100CF160Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.57N; 12x12mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL1100CF160Q
TME Symbol:
TL1100CF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
12x12mm
Button height
7.5mm
Switching method
OFF-(ON)
Terminal pitch
5mm
Operating temperature
-20...70°C
Button shape
square
Key stroke
0.3mm
Leads
angled, for PCB
Max. contact resistance:
100mΩ
Electrical life
100000 cycles
Gross weight1.312 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1100CF160Q
2155 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 400 pcs - 0.31 USDGross price for quantities from 400 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 400 pcsCardboard = 2 000 pcs