+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1105VF250Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/50VDC; THT; 2.45N; 3.85mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL1105VF250Q
TME Symbol:
TL1105VF250Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 50V DC
Mounting
THT
Operating Force
2.45N
Body dimensions
7.1x6x6.9mm
Button height
3.85mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Operating temperature
-40...85°C
Button shape
round
Actuator colour
red
Key stroke
0.3mm
Leads
angled, for PCB
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH
*
TL1105VF250Q
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 000 pcs