+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1105XF160R

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 1.6N

Manufacturer: E-SWITCH

Manufacturer part number:
TL1105XF160R
TME Symbol:
TL1105XF160R

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.6N
Body dimensions
7.1x6.5x7mm
Switching method
OFF-(ON)
Manufacturer series
TL1105
Operating temperature
-20...70°C
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL1105XF160R
0 in TME stock
Net price for quantities from 10000 pcs - 0.97 USDGross price for quantities from 10000 pcs - 0.97 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.