+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1220R2BBBRHALO

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; LED; red; 1.8N

Manufacturer: E-SWITCH

Manufacturer part number:
TL1220R2BBBRHALO
TME Symbol:
TL1220R2BBBRHALO

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
LED
Backlight colour
red
Operating Force
1.8N
Body dimensions
Ø10x8.5mm
Button height
9.9mm
Switching method
OFF-(ON)
Manufacturer series
TL1220
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Key stroke
0.2mm
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
500000 cycles
Electrical life
500000 cycles
Kind of package
in-tray
Body colour
black
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL1220R2BBBRHALO
0 in TME stock
Net price for quantities from 1000 pcs - 3.28 USDGross price for quantities from 1000 pcs - 3.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.