+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1265AQSBLK

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.57N; 12mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL1265AQSBLK
TME Symbol:
TL1265AQSBLK

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
7x6.8x4.5mm
Button height
12mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
round
Actuator colour
black
Key stroke
0.2mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
500000 cycles
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1265AQSBLK
999 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 200 pcs - 1.62 USDGross price for quantities from 200 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.49 USDGross price for quantities from 1000 pcs - 1.49 USD
Packaging method by the manufacturer:
Tray = 100 pcsBag = 200 pcs