+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1275CA2WA500QPRG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SNAP-IN; LED; 3.5N


Manufacturer: E-SWITCH

Manufacturer part number:
TL1275CA2WA500QPRG
TME Symbol:
TL1275CA2WA500QPRG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SNAP-IN
Illumination
LED
Backlight colour
red/green
Operating Force
3.5N
Body dimensions
Ø19x9.6mm
Button height
1.6mm
Switching method
OFF-(ON)
Manufacturer series
TL1275
Operating temperature
-25...70°C
Button shape
round
Key stroke
0.25mm
Leads
cables
Lead length
0.5m
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Button marking
POWER
Mounting hole dimensions
Ø16.8mm
Panel thickness
max. 3.5mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL1275CA2WA500QPRG
0 in TME stock
Net price for quantities from 1000 pcs - 12.02 USDGross price for quantities from 1000 pcs - 12.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.