+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL16C754BPN

IC: interface; UART; LQFP80; -40÷85°C; 2.7÷5.5V; 3Mbps


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL16C754BPN
TME Symbol:
TL16C754BPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Interface
UART
Case
LQFP80
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
50mA
Number of channels
4
Data transfer rate
3Mbps
Supply voltage
  • 2.7...5.5V
Gross weight0.99 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL16C754BPN
0 in TME stock
No. of pieces (Multiple of: 119)
Minimum order quantity: 119.
Multiple of: 119.
Net price for quantities from 119 pcs - 44.81 USDGross price for quantities from 119 pcs - 44.81 USD