+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2202EEYB

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; ON-ON; Illumin: none


Manufacturer: E-SWITCH

Manufacturer part number:
TL2202EEYB
TME Symbol:
TL2202EEYB

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
10000 cycles
Button shape
square
Contact material
phosphor bronze
Contact plating
silver plated
Terminal pitch
2.5mm
Mounting
THT
Body dimensions
8.5x8.5x8.5mm
Operating temperature
-20...70°C
Gross weight0.874 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
TL2202EEYB
581 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 350 pcs - 0.30 USDGross price for quantities from 350 pcs - 0.30 USD
Net price for quantities from 700 pcs - 0.29 USDGross price for quantities from 700 pcs - 0.29 USD
Net price for quantities from 2800 pcs - 0.26 USDGross price for quantities from 2800 pcs - 0.26 USD
Net price for quantities from 5600 pcs - 0.24 USDGross price for quantities from 5600 pcs - 0.24 USD
Packaging method by the manufacturer:
Bag = 700 pcs