+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2202OAYA

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; ON-(ON); Pitch: 2.5mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL2202OAYA
TME Symbol:
TL2202OAYA

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
10000 cycles
Button shape
square
Contact material
phosphor bronze
Contact plating
silver plated
Terminal pitch
2.5mm
Mounting
THT
Body dimensions
8.5x8.5x8.5mm
Operating temperature
-20...70°C
Gross weight0.842 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
TL2202OAYA
625 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 700 pcs - 0.29 USDGross price for quantities from 700 pcs - 0.29 USD
Net price for quantities from 1400 pcs - 0.27 USDGross price for quantities from 1400 pcs - 0.27 USD
Net price for quantities from 2800 pcs - 0.26 USDGross price for quantities from 2800 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 700 pcs