+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302-30240

Heat shrink sleeve; 2: 1; 2.4mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
302-30240
TME Symbol:
TL27-2.4/1.2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Colour
black
Diameter after shrinking
1.2mm
Gross weight2.6 g
Certificates
EAN code4031026221748
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
302-30240
0 in TME stock
Net price for quantities from 500 m - 2.10 USDGross price for quantities from 500 m - 2.10 USD
Net price for quantities from 2500 m - 1.97 USDGross price for quantities from 2500 m - 1.97 USD
Net price for quantities from 7500 m - 1.71 USDGross price for quantities from 7500 m - 1.71 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.