+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302-30480

Heat shrink sleeve; 2: 1; 4.8mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
302-30480
TME Symbol:
TL27-4.8/2.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Colour
black
Diameter after shrinking
2.4mm
Gross weight7.04 g
Certificates
EAN code4031026221762
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
302-30480
0 in TME stock
Net price for quantities from 150 m - 2.47 USDGross price for quantities from 150 m - 2.47 USD
Net price for quantities from 750 m - 2.27 USDGross price for quantities from 750 m - 2.27 USD
Net price for quantities from 2250 m - 2.00 USDGross price for quantities from 2250 m - 2.00 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.