+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302-30640

Heat shrink sleeve; 2: 1; 6.4mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
302-30640
TME Symbol:
TL27-6.4/3.2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Colour
black
Diameter after shrinking
3.2mm
Gross weight10.43 g
Certificates
EAN code4031026221779
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
302-30640
0 in TME stock
Net price for quantities from 100 m - 3.20 USDGross price for quantities from 100 m - 3.20 USD
Net price for quantities from 500 m - 2.94 USDGross price for quantities from 500 m - 2.94 USD
Net price for quantities from 1500 m - 2.59 USDGross price for quantities from 1500 m - 2.59 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.