+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2842BDR

IC: PMIC; PWM controller; SO14; -40÷85°C; 16÷30V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL2842BDR
TME Symbol:
TL2842BDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO14
Mounting
SMD
Operating temperature
-40...85°C
Frequency
0.5MHz
Kind of package
reel, tape
Application
SMPS
Output current
0.2A
Operating voltage
10...30V DC
Topology
boost, flyback
Duty cycle factor
0...96%
Number of channels
1
Supply voltage
  • 16...30V
Gross weight0.183 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL2842BDR
180 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD