+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3200AF160GYQ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; LED; 1.6N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3200AF160GYQ
TME Symbol:
TL3200AF160GYQ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
LED
Backlight colour
green, yellow
Operating Force
1.6N
Body dimensions
6.8x4.5x2mm
Button height
2.5mm
Switching method
OFF-(ON)
Manufacturer series
TL3200
Operating temperature
-25...85°C
Button shape
rectangular
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
30000 cycles
Kind of package
reel, tape
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3200AF160GYQ
0 in TME stock
Net price for quantities from 3000 pcs - 3.22 USDGross price for quantities from 3000 pcs - 3.22 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.