+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3200AF160WBQ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; LED; 1.57N

Manufacturer: E-SWITCH

Manufacturer part number:
TL3200AF160WBQ
TME Symbol:
TL3200AF160WBQ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
LED
Backlight colour
blue, white
Operating Force
1.57N
Body material
polyamide
Body dimensions
4.5x6.8x2mm
Button height
0.5mm
Switching method
OFF-(ON)
Terminal pitch
5.4mm
Manufacturer series
TL3200
Operating temperature
-25...85°C
Button shape
rectangular
Button shape
rectangular
Actuator colour
white
Key button colour
white
Button size
2.3x1.2mm
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
30000 cycles
Body colour
white
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3200AF160WBQ
0 in TME stock
Net price for quantities from 3000 pcs - 4.65 USDGross price for quantities from 3000 pcs - 4.65 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.