+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3265RQNN

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; LED; red; 1.57N

Manufacturer: E-SWITCH

Manufacturer part number:
TL3265RQNN
TME Symbol:
TL3265RQNN

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
LED
Backlight colour
red
Operating Force
1.57N
Body dimensions
6.8x7x4.2mm
Button height
7.2mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Key stroke
0.2mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
500000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3265RQNN
0 in TME stock
Net price for quantities from 3600 pcs - 2.22 USDGross price for quantities from 3600 pcs - 2.22 USD
No. of pieces (Multiplicity: 3 600)