+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3301BF160QGTUBE

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.57N

Manufacturer: E-SWITCH

Manufacturer part number:
TL3301BF160QGTUBE
TME Symbol:
TL3301BF160QGTUBE

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.57N
Body dimensions
6x6x4mm
Button height
9.5mm
Switching method
OFF-(ON)
Manufacturer series
TL3301
Operating temperature
-40...85°C
Button shape
round
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
100000 cycles
Gross weight0.318 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3301BF160QGTUBE
4989 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 90 pcs - 0.31 USDGross price for quantities from 90 pcs - 0.31 USD
Net price for quantities from 180 pcs - 0.30 USDGross price for quantities from 180 pcs - 0.30 USD
Net price for quantities from 270 pcs - 0.28 USDGross price for quantities from 270 pcs - 0.28 USD
Net price for quantities from 540 pcs - 0.26 USDGross price for quantities from 540 pcs - 0.26 USD
Net price for quantities from 1080 pcs - 0.25 USDGross price for quantities from 1080 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 90 pcs