+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3302BF180QJ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 1.77N; 5mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL3302BF180QJ
TME Symbol:
TL3302BF180QJ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.77N
Body dimensions
6x3.5x3.5mm
Button height
5mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
40000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3302BF180QJ
0 in TME stock
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1800 pcs - 0.47 USDGross price for quantities from 1800 pcs - 0.47 USD
Net price for quantities from 3600 pcs - 0.46 USDGross price for quantities from 3600 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)