+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3304AF260QJ

Microswitch TACT; 3.4mm; OFF-(ON); round

Manufacturer: E-SWITCH

Manufacturer part number:
TL3304AF260QJ
TME Symbol:
TL3304AF260QJ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Button height
3.4mm
Switching method
OFF-(ON)
Button shape
round
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3304AF260QJ
0 in TME stock
Net price for quantities from 8000 pcs - 0.49 USDGross price for quantities from 8000 pcs - 0.49 USD
No. of pieces (Multiplicity: 8 000)