+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 1 | |
Contacts configuration | SP3T | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Leads | angled, for PCB | |
Manufacturer series | TL | |
Operating temperature | -30...85°C | |
Kind of toggle | round | |
Knob height | 5.3mm | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 8.65x5x8.58mm | |
Electrical life | 30000 cycles | |
Contact plating | gold-plated | |
Min. insulation resistance | 1GΩ | |
IP rating | IP40 | |
Contact material | brass | |
Mounting | PCB, THT | |
Lever colour | black |