+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3901AGQF180

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 1.77N; black


Manufacturer: E-SWITCH

Manufacturer part number:
TL3901AGQF180
TME Symbol:
TL3901AGQF180

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
1.77N
Body dimensions
5.4x5x1.8mm
Button height
1.85mm
Switching method
OFF-(ON)
Terminal pitch
3.4mm
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.3mm
Leads
soldering lugs
Max. contact resistance:
500mΩ
Mechanical durability
50000 cycles
Gross weight0.168 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3901AGQF180
671 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Packaging method by the manufacturer:Reel = 2 000 pcs