+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL5001AQD

IC: PMIC; DC/DC switcher,PWM controller; 20mA; 1÷50V; 20÷500kHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL5001AQD
TME Symbol:
TL5001AQD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher, PWM controller
Output current
20mA
Output voltage
1...50V
Frequency
20...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Application
SMPS
Operating voltage
3.6...40V DC
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
TL5001AQD
42 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
Net price for quantities from 25 pcs - 2.10 USDGross price for quantities from 25 pcs - 2.10 USD
Net price for quantities from 75 pcs - 1.89 USDGross price for quantities from 75 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs