+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL5580IPWR

IC: operational amplifier; 12MHz; Ch: 2; 2÷16VDC; TSSOP8; 2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL5580IPWR
TME Symbol:
TL5580IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...16V DC
Case
TSSOP8
Operating temperature
-40...85°C
Slew rate
5V/μs
Integrated circuit features
low noise
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
100nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL5580IPWR
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)