+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL594CDR

IC: PMIC; PWM controller; SO16; 0÷70°C; 7÷40V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL594CDR
TME Symbol:
TL594CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
300kHz
Kind of package
reel, tape
Application
SMPS
Output current
0.2A
Operating voltage
6...40V DC
Topology
boost
Duty cycle factor
0...45%
Number of channels
2
Supply voltage
  • 7...40V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL594CDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
Net price for quantities from 7500 pcs - 0.36 USDGross price for quantities from 7500 pcs - 0.36 USD
Net price for quantities from 17500 pcs - 0.35 USDGross price for quantities from 17500 pcs - 0.35 USD