+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL594INSR

IC: PMIC; PWM controller; SO16-W; -40÷85°C; 7÷40V; reel,tape; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL594INSR
TME Symbol:
TL594INSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16-W
Mounting
SMD
Operating temperature
-40...85°C
Frequency
300kHz
Kind of package
reel, tape
Application
SMPS
Output current
0.2A
Operating voltage
6...40V DC
Topology
boost
Duty cycle factor
0...45%
Number of channels
2
Supply voltage
  • 7...40V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL594INSR
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 30000 pcs - 0.41 USDGross price for quantities from 30000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.