+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL6200AWF300QG

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; SMD; none; 2.94N; 6.4mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL6200AWF300QG
TME Symbol:
TL6200AWF300QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMD
Illumination
none
Operating Force
2.94N
Body dimensions
10.1x10.1x5.1mm
Button height
6.4mm
Switching method
OFF-(ON)
Terminal pitch
7.62mm
Button shape
round
Actuator colour
white
Key stroke
1mm
Leads
soldering lugs
Max. contact resistance:
30mΩ
Mechanical durability
10000000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL6200AWF300QG
0 in TME stock
Net price for quantities from 650 pcs - 3.09 USDGross price for quantities from 650 pcs - 3.09 USD
Net price for quantities from 1300 pcs - 2.96 USDGross price for quantities from 1300 pcs - 2.96 USD
No. of pieces (Multiplicity: 650)
Minimum order quantity: 650.
Multiplicity: 650.