+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL6210AF200BQ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; LED; blue; 2N

Manufacturer: E-SWITCH

Manufacturer part number:
TL6210AF200BQ
TME Symbol:
TL6210AF200BQ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
LED
Backlight colour
blue
Operating Force
2N
Body dimensions
6.2x4.6x3.72mm
Button height
3.72mm
Switching method
OFF-(ON)
Manufacturer series
TL6210
Operating temperature
-20...70°C
Key stroke
0.45mm
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Kind of package
reel, tape
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL6210AF200BQ
0 in TME stock
Net price for quantities from 1000 pcs - 5.59 USDGross price for quantities from 1000 pcs - 5.59 USD
No. of pieces (Multiplicity: 1 000)