+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL6275AA2PQNR

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; LED; 3.43N; 7.2mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL6275AA2PQNR
TME Symbol:
TL6275AA2PQNR

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
LED
Operating Force
3.43N
Body dimensions
8x8x7.2mm
Button height
7.2mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Operating temperature
-20...70°C
Button shape
square
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL6275AA2PQNR
0 in TME stock
Net price for quantities from 1040 pcs - 2.76 USDGross price for quantities from 1040 pcs - 2.76 USD
No. of pieces (Multiplicity: 1 040)