+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL6340AF160Q

Microswitch TACT; SPST-NO; Pos: 2; 0.02A/12VDC; SMT; none; 1.6N


Manufacturer: E-SWITCH

Manufacturer part number:
TL6340AF160Q
TME Symbol:
TL6340AF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
0.02A / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
3.85x1.95x1.55mm
Button height
1.5mm
Switching method
OFF-(ON)
Manufacturer series
TL6340
Operating temperature
-40...85°C
Button shape
rectangular
Key stroke
0.2mm
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Electrical life
200000 cycles
Kind of package
reel, tape
Button marking
blank
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL6340AF160Q
121 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Packaging method by the manufacturer:Reel = 3 000 pcs