+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL750L05CKCS

IC: voltage regulator; LDO,fixed; 5V; 0.15A; TO220-3; THT; 0÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL750L05CKCS
TME Symbol:
TL750L05CKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
5V
Output current
0.15A
Case
TO220-3
Mounting
THT
Operating temperature
0...125°C
Tolerance
±2.5%
Number of channels
1
Protection
overheating OTP
Input voltage
6...26V
Gross weight1.8 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TL750L05CKCS
0 in TME stock
Net price for quantities from 50 pcs - 3.78 USDGross price for quantities from 50 pcs - 3.78 USD
No. of pieces (Multiplicity: 50)