+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL7705BCD

IC: supervisor circuit; power on reset monitor (PoR); 3.6÷18VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7705BCD
TME Symbol:
TL7705BCD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
complementary, open collector
Active logical level
high, low
Case
SO8
Output current
20mA
Operating temperature
0...70°C
Mounting
SMD
DC supply current
1.8mA
Maximum output current
30mA
Threshold on-voltage
4.55V
Kind of package
tube
Number of channels
1
Delay time
270ns
Integrated circuit features
SENSE pin
Supply voltage
  • 3.6...18V DC
Gross weight0.072 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TL7705BCD
1547 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 75 pcs - 1.16 USDGross price for quantities from 75 pcs - 1.16 USD
Net price for quantities from 150 pcs - 1.14 USDGross price for quantities from 150 pcs - 1.14 USD
Net price for quantities from 300 pcs - 1.11 USDGross price for quantities from 300 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs