+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL7726IDR

IC: clamping circuit; SO8; -40÷85°C; 4.5÷5.5V; 25mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7726IDR
TME Symbol:
TL7726IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
clamping circuit
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Output current
60µA
Operating voltage
4.5...5.5V
Number of channels
6
Input current
25mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL7726IDR
0 in TME stock
Net price for quantities from 2500 pcs - 1.87 USDGross price for quantities from 2500 pcs - 1.87 USD
No. of pieces (Multiplicity: 2 500)