+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL7726IP

IC: clamping circuit; DIP8; -40÷85°C; 4.5÷5.5V; 25mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7726IP
TME Symbol:
TL7726IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
clamping circuit
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Output current
60µA
Operating voltage
4.5...5.5V
Number of channels
6
Input current
25mA
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL7726IP
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 250 pcs - 1.94 USDGross price for quantities from 250 pcs - 1.94 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)