+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL780-05CKTTR

IC: voltage regulator; LDO,fixed; 5V; 1.5A; D2PAK; SMD; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL780-05CKTTR
TME Symbol:
TL780-05CKTTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
5V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Input voltage
7.8...25V
Manufacturer standard package
500pcs.
Gross weight1.882 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
TL780-05CKTTR
514 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 1500 pcs - 0.85 USDGross price for quantities from 1500 pcs - 0.85 USD
Net price for quantities from 2500 pcs - 0.83 USDGross price for quantities from 2500 pcs - 0.83 USD
Net price for quantities from 5000 pcs - 0.80 USDGross price for quantities from 5000 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs