+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC081IDR

IC: operational amplifier; 10MHz; Ch: 1; ±2.25÷8VDC,4.5÷16VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC081IDR
TME Symbol:
TLC081IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
19V/μs
Integrated circuit features
precision
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
700pA
Input offset current
700pA
Gross weight0.094 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC081IDR
2340 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs