+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC0820ACDW

IC: A/D converter; Ch: 1; 8bit; 400ksps; 4.5÷8V; SOIC20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC0820ACDW
TME Symbol:
TLC0820ACDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
400ksps
Operating voltage
4.5...8V
Case
SOIC20
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.076 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC0820ACDW
0 in TME stock
Net price for quantities from 25 pcs - 12.92 USDGross price for quantities from 25 pcs - 12.92 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.