+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC0820ACN

IC: A/D converter; Ch: 1; 8bit; 392ksps; DIP20; 4.5÷8VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC0820ACN
TME Symbol:
TLC0820ACN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
392ksps
Case
DIP20
Mounting
THT
Interface
parallel
Integrated circuit features
differential
Relative accuracy
1LSB
Operating voltage
4.5...8V DC
Gross weight1.198 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC0820ACN
24 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 10 pcs - 16.08 USDGross price for quantities from 10 pcs - 16.08 USD
Net price for quantities from 20 pcs - 15.26 USDGross price for quantities from 20 pcs - 15.26 USD
Net price for quantities from 40 pcs - 14.45 USDGross price for quantities from 40 pcs - 14.45 USD
Net price for quantities from 100 pcs - 13.75 USDGross price for quantities from 100 pcs - 13.75 USD
Net price for quantities from 260 pcs - 13.05 USDGross price for quantities from 260 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs