+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC1543CDWR

IC: A/D converter; Ch: 11; 10bit; 38ksps; 5V; SOIC20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC1543CDWR
TME Symbol:
TLC1543CDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
11
Converter resolution
10bit
Sampling speed
38ksps
Operating voltage
5V
Case
SOIC20
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.21 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC1543CDWR
0 in TME stock
Net price for quantities from 2000 pcs - 10.00 USDGross price for quantities from 2000 pcs - 10.00 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.