+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC1543CN

IC: A/D converter; Ch: 11; 10bit; 38ksps; DIP20; 4.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC1543CN
TME Symbol:
TLC1543CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
11
Converter resolution
10bit
Sampling speed
38ksps
Case
DIP20
Mounting
THT
Relative accuracy
1LSB
Operating voltage
4.5...5.5V DC
Interface
  • 4-wire SPI
  • serial
Gross weight1.19 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC1543CN
2 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 20 pcs - 5.47 USDGross price for quantities from 20 pcs - 5.47 USD
Net price for quantities from 100 pcs - 5.46 USDGross price for quantities from 100 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs